62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1362KL

DigiKey Part Number
13-RC0603FR-1362KLTR-ND - Tape & Reel (TR)
13-RC0603FR-1362KLCT-ND - Cut Tape (CT)
13-RC0603FR-1362KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1362KL
Description
RES 62K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,751
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
25RM0.06760RM1.69
50RM0.05440RM2.72
100RM0.04410RM4.41
250RM0.03388RM8.47
500RM0.02822RM14.11
1,000RM0.02376RM23.76
5,000RM0.01671RM83.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.01235RM247.00
40,000RM0.01115RM446.00
60,000RM0.01057RM634.20
100,000RM0.00994RM994.00
140,000RM0.00958RM1,341.20
200,000RM0.00924RM1,848.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900