330 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805DR-07330RL

DigiKey Part Number
13-RC0805DR-07330RLTR-ND - Tape & Reel (TR)
13-RC0805DR-07330RLCT-ND - Cut Tape (CT)
13-RC0805DR-07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805DR-07330RL
Description
RES 330 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805DR-07330RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,964
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.24400RM2.44
25RM0.18920RM4.73
50RM0.15760RM7.88
100RM0.13240RM13.24
250RM0.10780RM26.95
500RM0.09362RM46.81
1,000RM0.08246RM82.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06100RM305.00
10,000RM0.05612RM561.20
15,000RM0.05374RM806.10
25,000RM0.05117RM1,279.25
35,000RM0.04970RM1,739.50
50,000RM0.04831RM2,415.50
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100