



CC1206KRX7R9BB221 | |
|---|---|
DigiKey Part Number | 311-1164-2-ND - Tape & Reel (TR) 311-1164-1-ND - Cut Tape (CT) 311-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.26000 | RM26.00 |
| 500 | RM0.19778 | RM98.89 |
| 1,000 | RM0.17864 | RM178.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14379 | RM575.16 |
| 8,000 | RM0.13414 | RM1,073.12 |
| 12,000 | RM0.13345 | RM1,601.40 |
| 20,000 | RM0.12811 | RM2,562.20 |
| 28,000 | RM0.12466 | RM3,490.48 |
| 40,000 | RM0.12134 | RM4,853.60 |
| 48,000 | RM0.12074 | RM5,795.52 |
| 96,000 | RM0.11420 | RM10,963.20 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

