
RC0805FR-0710RP | |
|---|---|
DigiKey Part Number | YAG1320TR-ND - Tape & Reel (TR) YAG1320CT-ND - Cut Tape (CT) YAG1320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0710RP |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0710RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07900 | RM0.79 |
| 25 | RM0.07880 | RM1.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06832 | RM341.60 |
| 10,000 | RM0.06028 | RM602.80 |
| 15,000 | RM0.05626 | RM843.90 |
| 25,000 | RM0.05224 | RM1,306.00 |
| 35,000 | RM0.05184 | RM1,814.40 |
| 125,000 | RM0.05172 | RM6,465.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

