
RC0805FR-0713R7L | |
|---|---|
DigiKey Part Number | 311-13.7CRTR-ND - Tape & Reel (TR) 311-13.7CRCT-ND - Cut Tape (CT) 311-13.7CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0713R7L |
Description | RES 13.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0713R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09280 | RM2.32 |
| 50 | RM0.07480 | RM3.74 |
| 100 | RM0.06150 | RM6.15 |
| 250 | RM0.04824 | RM12.06 |
| 500 | RM0.04058 | RM20.29 |
| 1,000 | RM0.03463 | RM34.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02378 | RM118.90 |
| 10,000 | RM0.02122 | RM212.20 |
| 15,000 | RM0.01997 | RM299.55 |
| 25,000 | RM0.01863 | RM465.75 |
| 35,000 | RM0.01786 | RM625.10 |
| 50,000 | RM0.01713 | RM856.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

