1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-071K8L

DigiKey Part Number
311-1.80KCRTR-ND - Tape & Reel (TR)
311-1.80KCRCT-ND - Cut Tape (CT)
311-1.80KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-071K8L
Description
RES 1.8K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-071K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122,020
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
25RM0.09280RM2.32
50RM0.07480RM3.74
100RM0.06150RM6.15
250RM0.04824RM12.06
500RM0.04058RM20.29
1,000RM0.03463RM34.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02378RM118.90
10,000RM0.02122RM212.20
15,000RM0.01997RM299.55
25,000RM0.01863RM465.75
35,000RM0.01786RM625.10
50,000RM0.01713RM856.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900