
RC0805FR-07200KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07200KPTR-ND - Tape & Reel (TR) 13-RC0805FR-07200KPCT-ND - Cut Tape (CT) 13-RC0805FR-07200KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07200KP |
Description | RES 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12760 | RM3.19 |
| 50 | RM0.10480 | RM5.24 |
| 100 | RM0.08750 | RM8.75 |
| 250 | RM0.06980 | RM17.45 |
| 500 | RM0.05980 | RM29.90 |
| 1,000 | RM0.05189 | RM51.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03934 | RM196.70 |
| 10,000 | RM0.03571 | RM357.10 |
| 15,000 | RM0.03394 | RM509.10 |
| 25,000 | RM0.03203 | RM800.75 |
| 35,000 | RM0.03093 | RM1,082.55 |
| 50,000 | RM0.02990 | RM1,495.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

