
RC0805FR-0724R9L | |
|---|---|
DigiKey Part Number | 311-24.9CRTR-ND - Tape & Reel (TR) 311-24.9CRCT-ND - Cut Tape (CT) 311-24.9CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0724R9L |
Description | RES 24.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-0724R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-24R9ELF | Bourns Inc. | 16,172 | 118-CR0805-FX-24R9ELFCT-ND | RM0.39000 | Direct |
| CRCW080524R9FKEA | Vishay Dale | 73,982 | 541-24.9CCT-ND | RM0.39000 | Direct |
| ERJ-6ENF24R9V | Panasonic Industry | 65,497 | P24.9CCT-ND | RM0.47000 | Direct |
| RMCF0805FT24R9 | Stackpole Electronics Inc | 86,432 | RMCF0805FT24R9CT-ND | RM0.39000 | Direct |
| CRCW080524R9FKEAHP | Vishay Dale | 1,064 | 541-CRCW080524R9FKEAHPCT-ND | RM0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09280 | RM2.32 |
| 50 | RM0.07480 | RM3.74 |
| 100 | RM0.06150 | RM6.15 |
| 250 | RM0.04824 | RM12.06 |
| 500 | RM0.04058 | RM20.29 |
| 1,000 | RM0.03463 | RM34.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02378 | RM118.90 |
| 10,000 | RM0.02122 | RM212.20 |
| 15,000 | RM0.01997 | RM299.55 |
| 25,000 | RM0.01863 | RM465.75 |
| 35,000 | RM0.01786 | RM625.10 |
| 50,000 | RM0.01713 | RM856.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

