
RC0805FR-07604RL | |
|---|---|
DigiKey Part Number | 311-604CRTR-ND - Tape & Reel (TR) 311-604CRCT-ND - Cut Tape (CT) 311-604CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07604RL |
Description | RES 604 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07604RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 25 | RM0.09600 | RM2.40 |
| 50 | RM0.07800 | RM3.90 |
| 100 | RM0.06420 | RM6.42 |
| 250 | RM0.05044 | RM12.61 |
| 500 | RM0.04256 | RM21.28 |
| 1,000 | RM0.03633 | RM36.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02507 | RM125.35 |
| 10,000 | RM0.02241 | RM224.10 |
| 15,000 | RM0.02111 | RM316.65 |
| 25,000 | RM0.01971 | RM492.75 |
| 35,000 | RM0.01892 | RM662.20 |
| 50,000 | RM0.01816 | RM908.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

