
RC1206JR-10390RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-10390RLTR-ND - Tape & Reel (TR) 13-RC1206JR-10390RLCT-ND - Cut Tape (CT) 13-RC1206JR-10390RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-10390RL |
Description | RES 390 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-10390RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 25 | RM0.11200 | RM2.80 |
| 50 | RM0.09140 | RM4.57 |
| 100 | RM0.07560 | RM7.56 |
| 250 | RM0.06004 | RM15.01 |
| 500 | RM0.05114 | RM25.57 |
| 1,000 | RM0.04409 | RM44.09 |
| 5,000 | RM0.03297 | RM164.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02975 | RM297.50 |
| 20,000 | RM0.02719 | RM543.80 |
| 30,000 | RM0.02595 | RM778.50 |
| 50,000 | RM0.02460 | RM1,230.00 |
| 70,000 | RM0.02383 | RM1,668.10 |
| 100,000 | RM0.02310 | RM2,310.00 |
| 120,000 | RM0.02276 | RM2,731.20 |
| 240,000 | RM0.02164 | RM5,193.60 |
| 250,000 | RM0.02158 | RM5,395.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

