1.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-101R2L

DigiKey Part Number
13-RC0805FR-101R2LTR-ND - Tape & Reel (TR)
13-RC0805FR-101R2LCT-ND - Cut Tape (CT)
13-RC0805FR-101R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-101R2L
Description
RES 1.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-101R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,778
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.19700RM1.97
25RM0.14800RM3.70
50RM0.12300RM6.15
100RM0.10240RM10.24
250RM0.08228RM20.57
500RM0.07068RM35.34
1,000RM0.06158RM61.58
5,000RM0.04715RM235.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04053RM405.30
20,000RM0.03739RM747.80
30,000RM0.03586RM1,075.80
50,000RM0.03421RM1,710.50
70,000RM0.03326RM2,328.20
100,000RM0.03237RM3,237.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300