20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1320KP

DigiKey Part Number
13-RC0805FR-1320KPTR-ND - Tape & Reel (TR)
13-RC0805FR-1320KPCT-ND - Cut Tape (CT)
13-RC0805FR-1320KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1320KP
Description
RES 20K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17700RM1.77
25RM0.13560RM3.39
50RM0.11120RM5.56
100RM0.09260RM9.26
250RM0.07408RM18.52
500RM0.06336RM31.68
1,000RM0.05500RM55.00
5,000RM0.04171RM208.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03282RM656.40
40,000RM0.03053RM1,221.20
60,000RM0.02941RM1,764.60
100,000RM0.02820RM2,820.00
140,000RM0.02751RM3,851.40
200,000RM0.02686RM5,372.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900