332 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-13332KL

DigiKey Part Number
13-RC0805FR-13332KLTR-ND - Tape & Reel (TR)
13-RC0805FR-13332KLCT-ND - Cut Tape (CT)
13-RC0805FR-13332KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-13332KL
Description
RES 332K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-13332KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11800RM1.18
25RM0.08840RM2.21
50RM0.07100RM3.55
100RM0.05790RM5.79
250RM0.04540RM11.35
500RM0.03830RM19.15
1,000RM0.03266RM32.66
5,000RM0.02378RM118.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.01919RM383.80
40,000RM0.01757RM702.80
60,000RM0.01679RM1,007.40
100,000RM0.01594RM1,594.00
140,000RM0.01545RM2,163.00
200,000RM0.01499RM2,998.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900