56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1356K2L

DigiKey Part Number
13-RC0805FR-1356K2LTR-ND - Tape & Reel (TR)
13-RC0805FR-1356K2LCT-ND - Cut Tape (CT)
13-RC0805FR-1356K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1356K2L
Description
RES 56.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1356K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,837
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
25RM0.09280RM2.32
50RM0.07480RM3.74
100RM0.06150RM6.15
250RM0.04824RM12.06
500RM0.04058RM20.29
1,000RM0.03463RM34.63
5,000RM0.02521RM126.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.01919RM383.80
40,000RM0.01757RM702.80
60,000RM0.01679RM1,007.40
100,000RM0.01594RM1,594.00
140,000RM0.01545RM2,163.00
200,000RM0.01499RM2,998.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900