
RC0805FR-7W22RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W22RLTR-ND - Tape & Reel (TR) 13-RC0805FR-7W22RLCT-ND - Cut Tape (CT) 13-RC0805FR-7W22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W22RL |
Description | RES 22 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.21120 | RM5.28 |
| 50 | RM0.17660 | RM8.83 |
| 100 | RM0.15880 | RM15.88 |
| 250 | RM0.14072 | RM35.18 |
| 500 | RM0.11458 | RM57.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09243 | RM462.15 |
| 10,000 | RM0.07636 | RM763.60 |
| 15,000 | RM0.07033 | RM1,054.95 |
| 25,000 | RM0.06430 | RM1,607.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

