
RC0805JR-07100RP | |
|---|---|
DigiKey Part Number | YAG1328TR-ND - Tape & Reel (TR) YAG1328CT-ND - Cut Tape (CT) YAG1328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-07100RP |
Description | RES 100 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-07100RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06700 | RM0.67 |
| 25 | RM0.06000 | RM1.50 |
| 50 | RM0.05200 | RM2.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04823 | RM241.15 |
| 10,000 | RM0.02411 | RM241.10 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

