
RC0805JR-071M1L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-071M1LTR-ND - Tape & Reel (TR) 13-RC0805JR-071M1LCT-ND - Cut Tape (CT) 13-RC0805JR-071M1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-071M1L |
Description | RES 1.1M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-071M1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 25 | RM0.08520 | RM2.13 |
| 50 | RM0.06860 | RM3.43 |
| 100 | RM0.05630 | RM5.63 |
| 250 | RM0.04380 | RM10.95 |
| 500 | RM0.03672 | RM18.36 |
| 1,000 | RM0.03124 | RM31.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02125 | RM106.25 |
| 10,000 | RM0.01888 | RM188.80 |
| 15,000 | RM0.01773 | RM265.95 |
| 25,000 | RM0.01649 | RM412.25 |
| 35,000 | RM0.01578 | RM552.30 |
| 50,000 | RM0.01511 | RM755.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

