
RC0805JR-130RP | |
|---|---|
DigiKey Part Number | 13-RC0805JR-130RPTR-ND - Tape & Reel (TR) 13-RC0805JR-130RPCT-ND - Cut Tape (CT) 13-RC0805JR-130RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-130RP |
Description | RES 0 OHM JUMPER - 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12760 | RM3.19 |
| 50 | RM0.10480 | RM5.24 |
| 100 | RM0.08750 | RM8.75 |
| 250 | RM0.06980 | RM17.45 |
| 500 | RM0.05980 | RM29.90 |
| 1,000 | RM0.05189 | RM51.89 |
| 5,000 | RM0.03934 | RM196.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03282 | RM656.40 |
| 40,000 | RM0.03053 | RM1,221.20 |
| 60,000 | RM0.02941 | RM1,764.60 |
| 100,000 | RM0.02820 | RM2,820.00 |
| 140,000 | RM0.02751 | RM3,851.40 |
| 200,000 | RM0.02686 | RM5,372.00 |
| 240,000 | RM0.02655 | RM6,372.00 |
| 480,000 | RM0.02554 | RM12,259.20 |
| 500,000 | RM0.02549 | RM12,745.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

