1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-131RL

DigiKey Part Number
13-RC0805JR-131RLTR-ND - Tape & Reel (TR)
13-RC0805JR-131RLCT-ND - Cut Tape (CT)
13-RC0805JR-131RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-131RL
Description
RES 1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-131RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16900RM1.69
25RM0.12760RM3.19
50RM0.10480RM5.24
100RM0.08710RM8.71
250RM0.06952RM17.38
500RM0.05950RM29.75
1,000RM0.05161RM51.61
5,000RM0.03912RM195.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03263RM652.60
40,000RM0.03035RM1,214.00
60,000RM0.02923RM1,753.80
100,000RM0.02803RM2,803.00
140,000RM0.02734RM3,827.60
200,000RM0.02669RM5,338.00
240,000RM0.02638RM6,331.20
480,000RM0.02538RM12,182.40
500,000RM0.02532RM12,660.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900