
RC1206FR-0715KP | |
|---|---|
DigiKey Part Number | 13-RC1206FR-0715KPTR-ND - Tape & Reel (TR) 13-RC1206FR-0715KPCT-ND - Cut Tape (CT) 13-RC1206FR-0715KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0715KP |
Description | RES 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.21280 | RM5.32 |
| 50 | RM0.17800 | RM8.90 |
| 100 | RM0.15050 | RM15.05 |
| 250 | RM0.12340 | RM30.85 |
| 500 | RM0.10764 | RM53.82 |
| 1,000 | RM0.09531 | RM95.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07131 | RM356.55 |
| 10,000 | RM0.06590 | RM659.00 |
| 15,000 | RM0.06327 | RM949.05 |
| 25,000 | RM0.06042 | RM1,510.50 |
| 35,000 | RM0.05879 | RM2,057.65 |
| 50,000 | RM0.05725 | RM2,862.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

