
RC1206FR-071R21L | |
|---|---|
DigiKey Part Number | 311-1.21FRTR-ND - Tape & Reel (TR) 311-1.21FRCT-ND - Cut Tape (CT) 311-1.21FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071R21L |
Description | RES 1.21 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071R21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 25 | RM0.10400 | RM2.60 |
| 50 | RM0.09620 | RM4.81 |
| 100 | RM0.09460 | RM9.46 |
| 250 | RM0.08968 | RM22.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06430 | RM321.50 |
| 10,000 | RM0.05626 | RM562.60 |
| 15,000 | RM0.05398 | RM809.70 |
| 25,000 | RM0.05386 | RM1,346.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

