
RC1206FR-0735R7L | |
|---|---|
DigiKey Part Number | 311-35.7FRTR-ND - Tape & Reel (TR) 311-35.7FRCT-ND - Cut Tape (CT) 311-35.7FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0735R7L |
Description | RES 35.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0735R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14200 | RM3.55 |
| 50 | RM0.11660 | RM5.83 |
| 100 | RM0.09730 | RM9.73 |
| 250 | RM0.07800 | RM19.50 |
| 500 | RM0.06690 | RM33.45 |
| 1,000 | RM0.05819 | RM58.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04433 | RM221.65 |
| 10,000 | RM0.04031 | RM403.10 |
| 15,000 | RM0.03835 | RM575.25 |
| 25,000 | RM0.03624 | RM906.00 |
| 35,000 | RM0.03503 | RM1,226.05 |
| 50,000 | RM0.03389 | RM1,694.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

