RC1206FR-073R74L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.22742
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.08280
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.06184
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.05628
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07824
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,297
Unit Price: RM0.39000
Datasheet
3.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-073R74L

DigiKey Part Number
311-3.74FRTR-ND - Tape & Reel (TR)
311-3.74FRCT-ND - Cut Tape (CT)
311-3.74FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-073R74L
Description
RES 3.74 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-073R74L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.14200RM1.42
25RM0.12600RM3.15
50RM0.11260RM5.63
100RM0.10640RM10.64
250RM0.10040RM25.10
500RM0.08968RM44.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06430RM321.50
10,000RM0.04823RM482.30
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900