
RC1206FR-073R92L | |
|---|---|
DigiKey Part Number | 311-3.92FRTR-ND - Tape & Reel (TR) 311-3.92FRCT-ND - Cut Tape (CT) 311-3.92FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-073R92L |
Description | RES 3.92 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-073R92L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.21280 | RM5.32 |
| 50 | RM0.17740 | RM8.87 |
| 100 | RM0.15010 | RM15.01 |
| 250 | RM0.12308 | RM30.77 |
| 500 | RM0.10740 | RM53.70 |
| 1,000 | RM0.09507 | RM95.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07111 | RM355.55 |
| 10,000 | RM0.06571 | RM657.10 |
| 15,000 | RM0.06308 | RM946.20 |
| 25,000 | RM0.06024 | RM1,506.00 |
| 35,000 | RM0.05861 | RM2,051.35 |
| 50,000 | RM0.05707 | RM2,853.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

