
RC1206FR-07475KL | |
|---|---|
DigiKey Part Number | 311-475KFRTR-ND - Tape & Reel (TR) 311-475KFRCT-ND - Cut Tape (CT) 311-475KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07475KL |
Description | RES 475K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07475KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 25 | RM0.04080 | RM1.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03215 | RM160.75 |
| 15,000 | RM0.03208 | RM481.20 |
| 25,000 | RM0.03024 | RM756.00 |
| 35,000 | RM0.02918 | RM1,021.30 |
| 50,000 | RM0.02818 | RM1,409.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

