7.68 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-077M68L

DigiKey Part Number
13-RC1206FR-077M68LTR-ND - Tape & Reel (TR)
13-RC1206FR-077M68LCT-ND - Cut Tape (CT)
13-RC1206FR-077M68LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-077M68L
Description
RES 7.68M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.68 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-077M68L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,740
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.17300RM1.73
25RM0.13080RM3.27
50RM0.10720RM5.36
100RM0.08870RM8.87
250RM0.07076RM17.69
500RM0.06044RM30.22
1,000RM0.05236RM52.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03729RM186.45
10,000RM0.03379RM337.90
15,000RM0.03208RM481.20
25,000RM0.03024RM756.00
35,000RM0.02918RM1,021.30
50,000RM0.02818RM1,409.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900