1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-131K1L

DigiKey Part Number
13-RC1206FR-131K1LTR-ND - Tape & Reel (TR)
13-RC1206FR-131K1LCT-ND - Cut Tape (CT)
13-RC1206FR-131K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-131K1L
Description
RES 1.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-131K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,888
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16200RM1.62
25RM0.12280RM3.07
50RM0.10080RM5.04
100RM0.08350RM8.35
250RM0.06668RM16.67
500RM0.05706RM28.53
1,000RM0.04941RM49.41
5,000RM0.03729RM186.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.03100RM620.00
40,000RM0.02879RM1,151.60
60,000RM0.02772RM1,663.20
100,000RM0.02655RM2,655.00
140,000RM0.02588RM3,623.20
200,000RM0.02525RM5,050.00
240,000RM0.02496RM5,990.40
480,000RM0.02399RM11,515.20
500,000RM0.02393RM11,965.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900