
RC1206FR-1347KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1347KLTR-ND - Tape & Reel (TR) 13-RC1206FR-1347KLCT-ND - Cut Tape (CT) 13-RC1206FR-1347KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1347KL |
Description | RES 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1347KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14200 | RM3.55 |
| 50 | RM0.11660 | RM5.83 |
| 100 | RM0.09730 | RM9.73 |
| 250 | RM0.07800 | RM19.50 |
| 500 | RM0.06690 | RM33.45 |
| 1,000 | RM0.05819 | RM58.19 |
| 5,000 | RM0.04433 | RM221.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03712 | RM742.40 |
| 40,000 | RM0.03459 | RM1,383.60 |
| 60,000 | RM0.03335 | RM2,001.00 |
| 100,000 | RM0.03202 | RM3,202.00 |
| 140,000 | RM0.03125 | RM4,375.00 |
| 200,000 | RM0.03053 | RM6,106.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

