
RC1206FR-13510RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-13510RLTR-ND - Tape & Reel (TR) 13-RC1206FR-13510RLCT-ND - Cut Tape (CT) 13-RC1206FR-13510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-13510RL |
Description | RES 510 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-13510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.04300 | RM0.43 |
| 25 | RM0.04240 | RM1.06 |
| 50 | RM0.04020 | RM2.01 |
| 100 | RM0.03820 | RM3.82 |
| 250 | RM0.03736 | RM9.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03215 | RM643.00 |
| 40,000 | RM0.02813 | RM1,125.20 |
| 60,000 | RM0.02411 | RM1,446.60 |
| 100,000 | RM0.02399 | RM2,399.00 |
| 140,000 | RM0.02393 | RM3,350.20 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

