
LMR-400-FR-SMRA-NM(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-FR-SMRA-NM(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-SMRA-NM(QTY:17ft) |
Description | COAX CBL SMA TO N-TYPE 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 204.0" (5.2m) 17.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM538.28000 | RM538.28 |
| 10 | RM494.06000 | RM4,940.60 |
| 25 | RM451.71320 | RM11,292.83 |
| Unit Price without VAT: | RM538.28000 |
|---|---|
| Unit Price with VAT: | RM592.10800 |

