0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-070RP

DigiKey Part Number
13-RC1206JR-070RPTR-ND - Tape & Reel (TR)
13-RC1206JR-070RPCT-ND - Cut Tape (CT)
13-RC1206JR-070RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-070RP
Description
RES 0 OHM JUMPER - 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,808
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
25RM0.11680RM2.92
50RM0.10240RM5.12
100RM0.08980RM8.98
250RM0.07628RM19.07
500RM0.06762RM33.81
1,000RM0.06024RM60.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04711RM235.55
10,000RM0.04281RM428.10
15,000RM0.04061RM609.15
25,000RM0.03811RM952.75
35,000RM0.03662RM1,281.70
50,000RM0.03516RM1,758.00
60,000RM0.03447RM2,068.20
120,000RM0.03207RM3,848.40
125,000RM0.03194RM3,992.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900