
RC1206JR-071M5L | |
|---|---|
DigiKey Part Number | 311-1.5MERTR-ND - Tape & Reel (TR) 311-1.5MERCT-ND - Cut Tape (CT) 311-1.5MERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-071M5L |
Description | RES 1.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-071M5L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071M5L | YAGEO | 3,944 | YAG3830CT-ND | RM0.43000 | Upgrade |
| RC1206FR-071M5L | YAGEO | 2,603 | 311-1.50MFRCT-ND | RM0.39000 | Upgrade |
| AC1206JR-071M5L | YAGEO | 5,000 | YAG3928CT-ND | RM0.39000 | Similar |
| RMCF1206JT1M50 | Stackpole Electronics Inc | 591 | RMCF1206JT1M50CT-ND | RM0.39000 | Direct |
| ERJ-8ENF1504V | Panasonic Industry | 38,588 | P1.50MFCT-ND | RM0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.12920 | RM3.23 |
| 50 | RM0.10640 | RM5.32 |
| 100 | RM0.08790 | RM8.79 |
| 250 | RM0.07012 | RM17.53 |
| 500 | RM0.05988 | RM29.94 |
| 1,000 | RM0.05189 | RM51.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03914 | RM195.70 |
| 10,000 | RM0.03545 | RM354.50 |
| 15,000 | RM0.03365 | RM504.75 |
| 25,000 | RM0.03171 | RM792.75 |
| 35,000 | RM0.03060 | RM1,071.00 |
| 50,000 | RM0.02955 | RM1,477.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

