24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-0724KL

DigiKey Part Number
311-24KERTR-ND - Tape & Reel (TR)
311-24KERCT-ND - Cut Tape (CT)
311-24KERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-0724KL
Description
RES 24K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-0724KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,150
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
25RM0.11200RM2.80
50RM0.09140RM4.57
100RM0.07560RM7.56
250RM0.06004RM15.01
500RM0.05114RM25.57
1,000RM0.04409RM44.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.03297RM164.85
10,000RM0.02975RM297.50
15,000RM0.02818RM422.70
25,000RM0.02648RM662.00
35,000RM0.02552RM893.20
50,000RM0.02460RM1,230.00
60,000RM0.02417RM1,450.20
120,000RM0.02276RM2,731.20
125,000RM0.02269RM2,836.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900