
RC1206JR-073R6L | |
|---|---|
DigiKey Part Number | 311-3.6ERTR-ND - Tape & Reel (TR) 311-3.6ERCT-ND - Cut Tape (CT) 311-3.6ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-073R6L |
Description | RES 3.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-073R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.09500 | RM0.95 |
| 25 | RM0.09440 | RM2.36 |
| 50 | RM0.09220 | RM4.61 |
| 100 | RM0.09060 | RM9.06 |
| 250 | RM0.07992 | RM19.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09243 | RM462.15 |
| 10,000 | RM0.04019 | RM401.90 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

