
RC1206JR-0743RL | |
|---|---|
DigiKey Part Number | 311-43ERTR-ND - Tape & Reel (TR) 311-43ERCT-ND - Cut Tape (CT) 311-43ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0743RL |
Description | RES 43 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0743RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05100 | RM0.51 |
| 25 | RM0.05040 | RM1.26 |
| 50 | RM0.04800 | RM2.40 |
| 100 | RM0.04410 | RM4.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02813 | RM140.65 |
| 10,000 | RM0.02411 | RM241.10 |
| 15,000 | RM0.02276 | RM341.40 |
| 25,000 | RM0.02269 | RM567.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

