
RC1206JR-074K7P | |
|---|---|
DigiKey Part Number | 13-RC1206JR-074K7PTR-ND - Tape & Reel (TR) 13-RC1206JR-074K7PCT-ND - Cut Tape (CT) 13-RC1206JR-074K7PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-074K7P |
Description | RES 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-074K7P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.07500 | RM0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06832 | RM341.60 |
| 10,000 | RM0.04019 | RM401.90 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

