
RC1206JR-1368RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-1368RLTR-ND - Tape & Reel (TR) 13-RC1206JR-1368RLCT-ND - Cut Tape (CT) 13-RC1206JR-1368RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1368RL |
Description | RES 68 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1368RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 25 | RM0.11200 | RM2.80 |
| 50 | RM0.09140 | RM4.57 |
| 100 | RM0.07560 | RM7.56 |
| 250 | RM0.06004 | RM15.01 |
| 500 | RM0.05114 | RM25.57 |
| 1,000 | RM0.04409 | RM44.09 |
| 5,000 | RM0.03297 | RM164.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.02719 | RM543.80 |
| 40,000 | RM0.02516 | RM1,006.40 |
| 60,000 | RM0.02417 | RM1,450.20 |
| 100,000 | RM0.02310 | RM2,310.00 |
| 140,000 | RM0.02249 | RM3,148.60 |
| 200,000 | RM0.02191 | RM4,382.00 |
| 240,000 | RM0.02164 | RM5,193.60 |
| 480,000 | RM0.02075 | RM9,960.00 |
| 500,000 | RM0.02070 | RM10,350.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

