
RC1206JR-7W0RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-7W0RLTR-ND - Tape & Reel (TR) 13-RC1206JR-7W0RLCT-ND - Cut Tape (CT) 13-RC1206JR-7W0RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W0RL |
Description | RES 0 OHM JUMPER 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W0RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.06300 | RM0.63 |
| 25 | RM0.06000 | RM1.50 |
| 50 | RM0.05600 | RM2.80 |
| 100 | RM0.05160 | RM5.16 |
| 250 | RM0.04444 | RM11.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03617 | RM180.85 |
| 10,000 | RM0.02813 | RM281.30 |
| 15,000 | RM0.02612 | RM391.80 |
| 25,000 | RM0.02411 | RM602.75 |
| 35,000 | RM0.02210 | RM773.50 |
| 50,000 | RM0.02009 | RM1,004.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

