RT0603FRE071K62L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 8,784
Unit Price: RM0.67000
Datasheet

Upgrade


YAGEO
In Stock: 2,298
Unit Price: RM0.43000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.24145
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.22389
Datasheet

Upgrade


YAGEO
In Stock: 4,870
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 5,222
Unit Price: RM0.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16,861
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 3,975
Unit Price: RM0.39000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: RM0.20552
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.84045
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.46538
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.55484
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.07231
Datasheet

Upgrade


Susumu
In Stock: 4,263
Unit Price: RM0.47000
Datasheet
1.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE071K62L

DigiKey Part Number
13-RT0603FRE071K62LTR-ND - Tape & Reel (TR)
13-RT0603FRE071K62LCT-ND - Cut Tape (CT)
13-RT0603FRE071K62LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE071K62L
Description
RES SMD 1.62K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE071K62L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.03500RM0.35
25RM0.03480RM0.87
50RM0.03240RM1.62
100RM0.03190RM3.19
250RM0.03012RM7.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02813RM140.65
10,000RM0.02009RM200.90
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900