365 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD07365KL

DigiKey Part Number
13-RT0603BRD07365KLTR-ND - Tape & Reel (TR)
13-RT0603BRD07365KLCT-ND - Cut Tape (CT)
13-RT0603BRD07365KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD07365KL
Description
RES SMD 365K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
365 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD07365KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,047
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.24800RM2.48
25RM0.23000RM5.75
50RM0.21680RM10.84
100RM0.20450RM20.45
250RM0.18992RM47.48
500RM0.17958RM89.79
1,000RM0.17017RM170.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.14432RM721.60
10,000RM0.13796RM1,379.60
15,000RM0.13458RM2,018.70
25,000RM0.13064RM3,266.00
35,000RM0.12825RM4,488.75
50,000RM0.12586RM6,293.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900