
KNP100JT-52-33R | |
|---|---|
DigiKey Part Number | 13-KNP100JT-52-33RCT-ND - Cut Tape (CT) 13-KNP100JT-52-33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP100JT-52-33R |
Description | RES 33 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.40200 | RM4.02 |
| 25 | RM0.33720 | RM8.43 |
| 50 | RM0.29700 | RM14.85 |
| 100 | RM0.26280 | RM26.28 |
| 250 | RM0.22504 | RM56.26 |
| 500 | RM0.20134 | RM100.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.18124 | RM181.24 |
| 2,000 | RM0.16410 | RM328.20 |
| 3,000 | RM0.15530 | RM465.90 |
| 5,000 | RM0.14534 | RM726.70 |
| 7,000 | RM0.13940 | RM975.80 |
| 10,000 | RM0.13360 | RM1,336.00 |
| 12,000 | RM0.13081 | RM1,569.72 |
| 24,000 | RM0.12126 | RM2,910.24 |
| 25,000 | RM0.12074 | RM3,018.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

