
RC1218FK-072R2L | |
|---|---|
DigiKey Part Number | 13-RC1218FK-072R2LTR-ND - Tape & Reel (TR) 13-RC1218FK-072R2LCT-ND - Cut Tape (CT) 13-RC1218FK-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-072R2L |
Description | RES 2.2 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08000 | RM10.80 |
| 25 | RM1.06240 | RM26.56 |
| 50 | RM1.04480 | RM52.24 |
| 100 | RM0.98850 | RM98.85 |
| 250 | RM0.94040 | RM235.10 |
| 500 | RM0.78768 | RM393.84 |
| 1,000 | RM0.70329 | RM703.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.62292 | RM2,491.68 |
| 48,000 | RM0.62020 | RM29,769.60 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

