
RC2010FK-07110KL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07110KLTR-ND - Tape & Reel (TR) 13-RC2010FK-07110KLCT-ND - Cut Tape (CT) 13-RC2010FK-07110KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07110KL |
Description | RES 110K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07110KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.33720 | RM8.43 |
| 50 | RM0.28760 | RM14.38 |
| 100 | RM0.24860 | RM24.86 |
| 250 | RM0.20944 | RM52.36 |
| 500 | RM0.18692 | RM93.46 |
| 1,000 | RM0.16895 | RM168.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14345 | RM573.80 |
| 8,000 | RM0.13447 | RM1,075.76 |
| 12,000 | RM0.13010 | RM1,561.20 |
| 20,000 | RM0.12536 | RM2,507.20 |
| 28,000 | RM0.12264 | RM3,433.92 |
| 40,000 | RM0.12008 | RM4,803.20 |
| 48,000 | RM0.11888 | RM5,706.24 |
| 96,000 | RM0.11492 | RM11,032.32 |
| 100,000 | RM0.11471 | RM11,471.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

