
RC2010FK-07120RL | |
|---|---|
DigiKey Part Number | 13-RC2010FK-07120RLTR-ND - Tape & Reel (TR) 13-RC2010FK-07120RLCT-ND - Cut Tape (CT) 13-RC2010FK-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-07120RL |
Description | RES 120 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44900 | RM4.49 |
| 25 | RM0.35760 | RM8.94 |
| 50 | RM0.30500 | RM15.25 |
| 100 | RM0.26360 | RM26.36 |
| 250 | RM0.22204 | RM55.51 |
| 500 | RM0.19810 | RM99.05 |
| 1,000 | RM0.17911 | RM179.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14345 | RM573.80 |
| 8,000 | RM0.13447 | RM1,075.76 |
| 12,000 | RM0.13010 | RM1,561.20 |
| 20,000 | RM0.12536 | RM2,507.20 |
| 28,000 | RM0.12264 | RM3,433.92 |
| 40,000 | RM0.12008 | RM4,803.20 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

