
RC2010FK-071K07L | |
|---|---|
DigiKey Part Number | 13-RC2010FK-071K07LTR-ND - Tape & Reel (TR) 13-RC2010FK-071K07LCT-ND - Cut Tape (CT) 13-RC2010FK-071K07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010FK-071K07L |
Description | RES 1.07K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010FK-071K07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.21700 | RM2.17 |
| 25 | RM0.20640 | RM5.16 |
| 50 | RM0.19700 | RM9.85 |
| 100 | RM0.18480 | RM18.48 |
| 250 | RM0.17288 | RM43.22 |
| 500 | RM0.16894 | RM84.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12458 | RM498.32 |
| 8,000 | RM0.11655 | RM932.40 |
| 12,000 | RM0.11492 | RM1,379.04 |
| 20,000 | RM0.11471 | RM2,294.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

