249 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-07249KL

DigiKey Part Number
13-RC2010FK-07249KLTR-ND - Tape & Reel (TR)
13-RC2010FK-07249KLCT-ND - Cut Tape (CT)
13-RC2010FK-07249KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-07249KL
Description
RES 249K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-07249KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,790
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.44900RM4.49
25RM0.35760RM8.94
50RM0.30500RM15.25
100RM0.26360RM26.36
250RM0.22204RM55.51
500RM0.19810RM99.05
1,000RM0.17911RM179.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14345RM573.80
8,000RM0.13447RM1,075.76
12,000RM0.13010RM1,561.20
20,000RM0.12536RM2,507.20
28,000RM0.12264RM3,433.92
40,000RM0.12008RM4,803.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700