301 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010FK-07301RL

DigiKey Part Number
13-RC2010FK-07301RLTR-ND - Tape & Reel (TR)
13-RC2010FK-07301RLCT-ND - Cut Tape (CT)
13-RC2010FK-07301RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010FK-07301RL
Description
RES 301 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010FK-07301RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,745
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.42600RM4.26
25RM0.33720RM8.43
50RM0.28760RM14.38
100RM0.24860RM24.86
250RM0.20944RM52.36
500RM0.18692RM93.46
1,000RM0.16895RM168.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.14345RM573.80
8,000RM0.13447RM1,075.76
12,000RM0.13010RM1,561.20
20,000RM0.12536RM2,507.20
28,000RM0.12264RM3,433.92
40,000RM0.12008RM4,803.20
48,000RM0.11888RM5,706.24
96,000RM0.11492RM11,032.32
100,000RM0.11471RM11,471.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300