
RC2010JK-071K5L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-071K5LTR-ND - Tape & Reel (TR) 13-RC2010JK-071K5LCT-ND - Cut Tape (CT) 13-RC2010JK-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-071K5L |
Description | RES 1.5K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37000 | RM3.70 |
| 25 | RM0.29160 | RM7.29 |
| 50 | RM0.24740 | RM12.37 |
| 100 | RM0.21200 | RM21.20 |
| 250 | RM0.17668 | RM44.17 |
| 500 | RM0.15634 | RM78.17 |
| 1,000 | RM0.14019 | RM140.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11062 | RM442.48 |
| 8,000 | RM0.10301 | RM824.08 |
| 12,000 | RM0.09931 | RM1,191.72 |
| 20,000 | RM0.09529 | RM1,905.80 |
| 28,000 | RM0.09300 | RM2,604.00 |
| 40,000 | RM0.09082 | RM3,632.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

