
RC2010JK-072RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-072RLTR-ND - Tape & Reel (TR) 13-RC2010JK-072RLCT-ND - Cut Tape (CT) 13-RC2010JK-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-072RL |
Description | RES 2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-072RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.30400 | RM7.60 |
| 50 | RM0.28520 | RM14.26 |
| 100 | RM0.22100 | RM22.10 |
| 250 | RM0.21104 | RM52.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15673 | RM626.92 |
| 8,000 | RM0.14884 | RM1,190.72 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

