360 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2010JK-07360RL

DigiKey Part Number
13-RC2010JK-07360RLTR-ND - Tape & Reel (TR)
13-RC2010JK-07360RLCT-ND - Cut Tape (CT)
13-RC2010JK-07360RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2010JK-07360RL
Description
RES 360 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2010JK-07360RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.37000RM3.70
25RM0.29160RM7.29
50RM0.24740RM12.37
100RM0.21200RM21.20
250RM0.17668RM44.17
500RM0.15634RM78.17
1,000RM0.14019RM140.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11062RM442.48
8,000RM0.10301RM824.08
12,000RM0.09931RM1,191.72
20,000RM0.09529RM1,905.80
28,000RM0.09300RM2,604.00
40,000RM0.09082RM3,632.80
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500